Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-5R6M
Newark Part No.33AK4480
Product RangeSRP5050FA Series
Technical Datasheet
1,744 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.654 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-5R6M
Newark Part No.33AK4480
Product RangeSRP5050FA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.6A
Product RangeSRP5050FA Series
Inductor Case / Package-
DC Resistance Max0.0242ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP5050FA Series
DC Resistance Max
0.0242ohm
Product Length
5.5mm
Product Height
4.8mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
8.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability