7.2A SMD Power Inductors:

40 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.390
10+
$5.310
25+
$5.140
50+
$4.970
100+
$4.800
More Pricing...
Total:$5.39
Min: 1 / Mult: 1
10µH
7.2A
Shielded
8.5A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
-
0.0163ohm
± 20%
10.5mm
10.2mm
4.7mm
81Y7969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.240
25+
$1.150
50+
$1.080
100+
$0.998
More Pricing...
Total:$1.44
Min: 1 / Mult: 1
1.5µH
7.2A
Shielded
11A
IHLP-2020CZ-01 Series
5.49mm x 5.18mm x 3mm
2020 [5050 Metric]
0.0207ohm
± 20%
5.49mm
5.18mm
3mm
69AH5171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.320
25+
$2.300
50+
$2.180
100+
$1.980
Total:$2.52
Min: 1 / Mult: 1
1µH
7.2A
Shielded
6.5A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
0.0155ohm
± 20%
4.1mm
4.1mm
2.1mm
82T3249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.790
25+
$2.700
50+
$2.610
100+
$2.430
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
1.5µH
7.2A
Shielded
19A
WE-LHMI Series
7.3mm x 6.6mm x 2.8mm
-
0.015ohm
± 20%
7.3mm
6.6mm
2.8mm
87X9527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.939
Total:$0.94
Min: 1 / Mult: 1
1.5µH
7.2A
Shielded
7A
SRU1038A Series
10mm x 10mm x 3.8mm
-
7500µohm
± 30%
10mm
10mm
3.8mm
55Y0206

RoHS

Each
1+
$5.790
10+
$5.560
25+
$5.340
50+
$5.110
100+
$4.530
More Pricing...
Total:$5.79
Min: 1 / Mult: 1
6.8µH
7.2A
Shielded
15A
WE-XHMI Series
8.8mm x 8.3mm x 7.8mm
-
0.0135ohm
± 20%
8.8mm
8.3mm
7.8mm
82Y7774

RoHS

Each
1+
$2.340
10+
$2.290
25+
$2.250
50+
$2.210
100+
$2.060
More Pricing...
Total:$2.34
Min: 1 / Mult: 1
1µH
7.2A
Shielded
9A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
0.015ohm
± 20%
4.1mm
4.1mm
2.1mm
84AC1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.945
10+
$0.797
25+
$0.713
50+
$0.697
100+
$0.680
Total:$0.94
Min: 1 / Mult: 1
3.3µH
7.2A
Shielded
12A
PCC-M0648M-LE Series
6.4mm x 6mm x 4.8mm
-
0.01441ohm
± 20%
6.4mm
6mm
4.8mm
62AC1097

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.570
25+
$2.470
50+
$2.370
100+
$2.200
More Pricing...
Total:$2.74
Min: 1 / Mult: 1
4.7µH
7.2A
Shielded
17A
WE-LHMI Series
9.7mm x 8.5mm x 4mm
-
0.0226ohm
± 20%
9.7mm
8.5mm
4mm
66AH2761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$2.350
25+
$2.300
50+
$2.260
100+
$2.110
More Pricing...
Total:$2.39
Min: 1 / Mult: 1
1µH
7.2A
Shielded
9A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
0.015ohm
± 20%
4.1mm
4.1mm
2.1mm
32AJ8855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.300
25+
$1.270
Total:$1.54
Min: 1 / Mult: 1
2.7µH
7.2A
Shielded
9.8A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
0.02ohm
± 20%
7.1mm
6.6mm
2.8mm
75AJ2606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.520
25+
$1.480
50+
$1.440
100+
$1.410
More Pricing...
Total:$1.56
Min: 1 / Mult: 1
680nH
7.2A
Semishielded
12A
WE-LQS Series
6mm x 6mm x 4.5mm
-
7000µohm
± 30%
6mm
6mm
4.5mm
69W3578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$2.430
25+
$2.400
50+
$2.370
100+
$2.340
More Pricing...
Total:$2.46
Min: 1 / Mult: 1
10µH
7.2A
Shielded
6.2A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
-
0.01081ohm
± 10%
12.7mm
12.6mm
5.45mm
69W4122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.750
10+
$3.550
25+
$3.350
50+
$3.150
100+
$2.950
More Pricing...
Total:$3.75
Min: 1 / Mult: 1
5.6µH
7.2A
Shielded
6.3A
XAL5050 Series
5.48mm x 5.28mm x 5.1mm
-
0.0258ohm
± 20%
5.48mm
5.28mm
5.1mm
24AJ1537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.680
25+
$2.500
50+
$2.240
100+
$1.970
More Pricing...
Total:$3.07
Min: 1 / Mult: 1
6µH
7.2A
Shielded
12.2A
MSS1278H Series
12mm x 12mm x 7.8mm
-
0.012ohm
± 20%
12mm
12mm
7.8mm
33AK7124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
10+
$0.202
Total:$1.08
Min: 5 / Mult: 5
0.22µH
7.2A
Shielded
7.7A
SRP2510TMA Series
2.5mm x 2mm x 0.8mm
-
0.015ohm
± 20%
2.5mm
2mm
0.8mm
30AK7855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.390
10+
$5.030
25+
$4.790
50+
$4.540
100+
$4.160
Total:$5.39
Min: 1 / Mult: 1
10µH
7.2A
Shielded
10.3A
WE-HCIA Series
10.5mm x 10mm x 4.5mm
-
0.0231ohm
± 20%
10.5mm
10mm
4.5mm
30AK7869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$3.890
25+
$3.790
50+
$3.690
100+
$3.460
More Pricing...
Total:$4.23
Min: 1 / Mult: 1
6.2µH
7.2A
Shielded
18A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
0.0191ohm
± 20%
10.6mm
10.6mm
11mm
30AK7896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.180
10+
$5.770
25+
$5.590
50+
$5.410
100+
$5.120
More Pricing...
Total:$6.18
Min: 1 / Mult: 1
6.8µH
7.2A
Shielded
17.6A
WE-XHMA Series
-
-
0.013ohm
± 20%
-
-
-
61AK2511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.090
25+
$1.030
50+
$0.970
100+
$0.918
Total:$6.75
Min: 5 / Mult: 5
2.2µH
7.2A
Shielded
8.2A
SRR1050HA Series
-
-
9000µohm
± 30%
10mm
10.2mm
4.8mm
29AM5884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.540
25+
$1.420
Total:$8.85
Min: 5 / Mult: 5
2.2µH
7.2A
Shielded
7.2A
SRP4021HMCT Series
-
-
0.03ohm
± 20%
4.3mm
4.2mm
1.9mm
94AK5606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$2.220
25+
$2.100
50+
$1.980
100+
$1.830
More Pricing...
Total:$2.28
Min: 1 / Mult: 1
1.5µH
7.2A
Shielded
7.5A
WE-TPC Series
-
-
0.01ohm
± 30%
10mm
10mm
2.8mm
03AM0730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.880
25+
$1.800
50+
$1.730
100+
$1.640
More Pricing...
Total:$2.24
Min: 1 / Mult: 1
3.3µH
7.2A
Shielded
7.9A
WE-XHMI Series
-
-
0.025ohm
± 20%
4.3mm
4.3mm
4.1mm
03AM0720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.880
25+
$1.800
50+
$1.730
100+
$1.640
More Pricing...
Total:$11.20
Min: 5 / Mult: 5
2.2µH
7.2A
Shielded
6.3A
WE-XHMI Series
-
-
0.02352ohm
± 20%
4.3mm
4.3mm
2mm
44AM8576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.900
10+
$2.420
25+
$2.250
50+
$2.070
100+
$1.860
Total:$2.90
Min: 1 / Mult: 1
18µH
7.2A
Shielded
6.8A
WE-XHMI Series
-
-
0.0373ohm
± 20%
6.6mm
6.4mm
6.1mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK