Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439323022Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel03AM0720RL
Cut Tape03AM0720
Product RangeWE-XHMI Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.090 | $10.45 |
| Total Price | $10.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.090 |
| 10+ | $1.740 |
| 15+ | $1.690 |
| 25+ | $1.630 |
| 50+ | $1.580 |
| 125+ | $1.510 |
| 250+ | $1.420 |
| 500+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439323022Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel03AM0720RL
Cut Tape03AM0720
Product RangeWE-XHMI Series
Inductance2.2µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.02352ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.02352ohm
Product Length
4.3mm
Product Height
2mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
6.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
