Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040640068Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2606RL
Cut Tape75AJ2606
Product RangeWE-LQS Series
Your Part Number
1,326 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 25+ | $1.410 |
| 100+ | $1.190 |
| 250+ | $1.070 |
| 500+ | $1.000 |
| 1000+ | $0.942 |
| 5000+ | $0.898 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040640068Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2606RL
Cut Tape75AJ2606
Product RangeWE-LQS Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)7.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)12A
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max7000µohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
12A
Product Range
WE-LQS Series
DC Resistance Max
7000µohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
