Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R15M
Newark Part No.04P1977
Product RangeSRP7030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.937 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$937.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R15M
Newark Part No.04P1977
Product RangeSRP7030 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)28A
Inductor ConstructionShielded
Product RangeSRP7030 Series
Saturation Current (Isat)37A
Power Inductor Case7.6mm x 6.5mm x 3.2mm
DC Resistance Max0.00199ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Saturation Current (Isat)
37A
DC Resistance Max
0.00199ohm
Product Length
7.6mm
Product Height
3.2mm
RMS Current (Irms)
28A
Product Range
SRP7030 Series
Power Inductor Case
7.6mm x 6.5mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate