28A SMD Power Inductors:

28 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52X6070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.550
10+
$7.860
25+
$7.270
50+
$7.010
100+
$6.590
More Pricing...
Min: 1 / Mult: 1
10µH
28A
Shielded
28A
IHLP-8787MZ-5A Series
22.48mm x 22mm x 13mm
4140µohm
± 20%
22.48mm
22mm
13mm
42AC0074

RoHS

Date/Lot Code

Each
1+
$4.530
10+
$4.260
25+
$3.640
50+
$3.480
100+
$3.320
More Pricing...
Min: 1 / Mult: 1
15µH
28A
Shielded
21.9A
PQ2617BHA Series
27.9mm x 19.8mm x 19mm
2500µohm
± 10%
27.9mm
19.8mm
19mm
32T8571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.210
10+
$9.070
25+
$8.650
50+
$8.230
100+
$7.090
More Pricing...
Min: 1 / Mult: 1
2.2µH
28A
Shielded
52A
WE-HCF Series
21.8mm x 21.5mm x 14.5mm
1500µohm
± 15%
21.8mm
21.5mm
14.5mm
58Y3764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.850
Min: 1 / Mult: 1
3.3µH
28A
Shielded
54A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
3900µohm
± 20%
16.9mm
16.9mm
6.7mm
52AC6001

RoHS

Date/Lot Code

Each
1+
$4.320
10+
$3.990
25+
$3.500
50+
$3.330
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
22µH
28A
Shielded
15A
PQ2617BHA Series
-
2.5mohm
± 10%
27.9mm
19.8mm
19mm
06AH4123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$2.840
25+
$2.760
50+
$2.600
Min: 1 / Mult: 1
1.5µH
28A
Shielded
35A
MPCV Series
14.5mm x 12.8mm x 6mm
2100µohm
± 20%
14.5mm
12.8mm
6mm
32AJ8827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
Min: 1 / Mult: 1
5.6µH
28A
Shielded
38A
SRP1510CA Series
16.5mm x 15.5mm x 9.7mm
4200µohm
± 20%
16.5mm
15.5mm
9.7mm
69W3678

RoHS

Date/Lot Code

Each
1+
$8.740
10+
$8.580
25+
$8.410
50+
$8.260
100+
$7.630
More Pricing...
Min: 1 / Mult: 1
4.7µH
28A
Shielded
59A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3679

RoHS

Date/Lot Code

Each
1+
$8.740
10+
$8.520
25+
$8.310
50+
$8.090
100+
$7.880
More Pricing...
Min: 1 / Mult: 1
6.8µH
28A
Shielded
42A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3674

RoHS

Date/Lot Code

Each
1+
$8.740
10+
$8.520
25+
$8.310
50+
$8.090
100+
$7.880
More Pricing...
Min: 1 / Mult: 1
15µH
28A
Shielded
18A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3675

RoHS

Date/Lot Code

Each
1+
$8.740
10+
$8.700
25+
$8.670
50+
$8.620
100+
$8.580
More Pricing...
Min: 1 / Mult: 1
22µH
28A
Shielded
12A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3677

RoHS

Date/Lot Code

Each
1+
$8.740
10+
$8.610
25+
$8.500
50+
$8.370
100+
$8.250
More Pricing...
Min: 1 / Mult: 1
33µH
28A
Shielded
7A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3673

RoHS

Date/Lot Code

Each
1+
$8.740
10+
$8.610
25+
$8.500
50+
$8.370
100+
$8.250
More Pricing...
Min: 1 / Mult: 1
10µH
28A
Shielded
28A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3676

RoHS

Date/Lot Code

Each
1+
$8.740
10+
$8.520
25+
$8.310
50+
$8.090
100+
$7.880
More Pricing...
Min: 1 / Mult: 1
3.3µH
28A
Shielded
91A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
48AC3664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.660
25+
$2.480
50+
$2.220
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
1µH
28A
Shielded
6.5A
XFL5030 Series
5.48mm x 5.28mm x 3.1mm
5000µohm
± 20%
5.48mm
5.28mm
3.1mm
31AK5801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.450
25+
$1.300
50+
$1.260
100+
$1.230
250+
$1.160
Min: 10 / Mult: 10
55nH
28A
Shielded
39.5A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
1150µohm
± 20%
3.2mm
2.5mm
2.5mm
31AK5800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.460
25+
$1.310
50+
$1.270
100+
$1.230
250+
$1.180
More Pricing...
Min: 10 / Mult: 10
42nH
28A
Shielded
54A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
1150µohm
± 20%
3.2mm
2.5mm
2.5mm
29AK8009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.230
25+
$1.170
50+
$1.110
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
2.2µH
28A
Shielded
20.7A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
5060µohm
± 20%
10.5mm
10mm
6.5mm
80AK5401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.590
10+
$4.060
25+
$3.880
50+
$3.760
100+
$3.690
More Pricing...
Min: 1 / Mult: 1
3.3µH
28A
Shielded
40A
SRP1770CC Series
-
3900µohm
± 20%
17.6mm
16.9mm
6.7mm
51AH5036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.945
10+
$0.945
25+
$0.945
50+
$0.945
100+
$0.945
Min: 1 / Mult: 1
3.3µH
28A
Shielded
30.5A
MPXV Series
17mm x 17.1mm x 7mm
3.4mohm
± 20%
17mm
17.1mm
7mm
04P1977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.937
Min: 1000 / Mult: 1000
150nH
28A
Shielded
37A
SRP7030 Series
7.6mm x 6.5mm x 3.2mm
0.00199ohm
± 20%
7.6mm
6.5mm
3.2mm
85AJ5060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.190
Min: 1 / Mult: 1
0.47µH
28A
Shielded
40A
SRP8540A Series
-
2860µohm
± 20%
8.1mm
8.4mm
3.8mm
61AC6020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.780
Min: 1000 / Mult: 200
3.3µH
28A
Shielded
45A
PA4344.XXXNLT Series
17.7mm x 17.2mm x 7mm
3.9mohm
± 20%
17.7mm
17.2mm
7mm
61AC6025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.260
Min: 800 / Mult: 200
4.7µH
28A
Shielded
29A
PA4344.XXXANLT Series
17.8mm x 16.9mm x 6.7mm
4.5mohm
± 20%
17.8mm
16.9mm
6.7mm
85AH8291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.510
10+
$4.440
25+
$4.300
50+
$4.160
100+
$4.030
More Pricing...
Min: 1 / Mult: 1
390nH
28A
Shielded
57A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
1650µohm
± 20%
12.2mm
12.2mm
11.75mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK