Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2918H-333KL
Newark Part No.69W3677
Product RangeSER2900 Series
Technical Datasheet
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 10+ | $8.610 |
| 25+ | $8.500 |
| 50+ | $8.370 |
| 100+ | $8.250 |
| 250+ | $7.660 |
| 500+ | $6.830 |
Price for:Each
Minimum: 1
Multiple: 1
$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2918H-333KL
Newark Part No.69W3677
Product RangeSER2900 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeSER2900 Series
Power Inductor Case27.9mm x 19.8mm x 15.36mm
Inductor Case / Package-
DC Resistance Max2860µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height15.36mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SER2900 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
28A
Saturation Current (Isat)
7A
Power Inductor Case
27.9mm x 19.8mm x 15.36mm
DC Resistance Max
2860µohm
Product Length
27.9mm
Product Height
15.36mm
Technical Docs (1)
Alternatives for SER2918H-333KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability