Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.472ANLT
Newark Part No.61AC6025
Product RangePA4344.XXXANLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 200
$2,608.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.472ANLT
Newark Part No.61AC6025
Product RangePA4344.XXXANLT Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Product RangePA4344.XXXANLT Series
Saturation Current (Isat)29A
Power Inductor Case17.8mm x 16.9mm x 6.7mm
Inductance Tolerance± 20%
DC Resistance Max4.5mohm
Product Length17.8mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
29A
Inductance Tolerance
± 20%
Product Length
17.8mm
Product Height
6.7mm
RMS Current (Irms)
28A
Product Range
PA4344.XXXANLT Series
Power Inductor Case
17.8mm x 16.9mm x 6.7mm
DC Resistance Max
4.5mohm
Product Width
16.9mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate