Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoCLT32-42N
Newark Part No.31AK5800
Product RangeCLT32 Series
Technical Datasheet
12,109 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.460 |
| 25+ | $1.310 |
| 50+ | $1.270 |
| 100+ | $1.230 |
| 250+ | $1.180 |
| 500+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoCLT32-42N
Newark Part No.31AK5800
Product RangeCLT32 Series
Technical Datasheet
Inductance42nH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)54A
Product RangeCLT32 Series
Power Inductor Case3.2mm x 2.5mm x 2.5mm
Inductor Case / Package-
DC Resistance Max1150µohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
42nH
Inductor Construction
Shielded
Product Range
CLT32 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
28A
Saturation Current (Isat)
54A
Power Inductor Case
3.2mm x 2.5mm x 2.5mm
DC Resistance Max
1150µohm
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability