Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CLT32-42N Power Inductor (SMD), 42 nH, 54 A, CLT32 Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/31AK5794-40.jpg)
ManufacturerTDK
Manufacturer Part NoCLT32-42NCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel31AK5800RL
Cut Tape31AK5800
Product RangeCLT32 Series
Your Part Number
11,449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.330 | $13.30 |
| Total Price | $13.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.330 |
| 20+ | $1.320 |
| 30+ | $1.310 |
| 50+ | $1.300 |
| 100+ | $1.290 |
| 250+ | $0.961 |
| 500+ | $0.942 |
| 1000+ | $0.922 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLT32-42NCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel31AK5800RL
Cut Tape31AK5800
Product RangeCLT32 Series
Technical Datasheet
Inductance42nH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)54A
Power Inductor Case3.2mm x 2.5mm x 2.5mm
Product RangeCLT32 Series
Inductor Case / Package-
DC Resistance Max1mohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
42nH
Inductor Construction
Shielded
Power Inductor Case
3.2mm x 2.5mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
28A
Saturation Current (Isat)
54A
Product Range
CLT32 Series
DC Resistance Max
1mohm
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate