Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7050WA-100M
Newark Part No.70AK6865
Product RangeSRP7050WA Series
Technical Datasheet
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.010 | 
| 10+ | $0.851 | 
| 25+ | $0.762 | 
| 50+ | $0.744 | 
| 100+ | $0.726 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050WA-100M
Newark Part No.70AK6865
Product RangeSRP7050WA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRP7050WA Series
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width7.3mm
Product Height5.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP7050WA Series
DC Resistance Max
0.038ohm
Product Length
7.9mm
Product Height
5.2mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability