Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1005-102K
Newark Part No.34C8917
Product RangeSRR1005 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
10+ | $0.762 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$457.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-102K
Newark Part No.34C8917
Product RangeSRR1005 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Product RangeSRR1005 Series
Saturation Current (Isat)320mA
Power Inductor Case12.7mm x 10mm x 5.2mm
Inductance Tolerance± 10%
DC Resistance Max3.2ohm
Product Length12.7mm
Product Width10mm
Product Height5.2mm
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Saturation Current (Isat)
320mA
Inductance Tolerance
± 10%
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
220mA
Product Range
SRR1005 Series
Power Inductor Case
12.7mm x 10mm x 5.2mm
DC Resistance Max
3.2ohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate