SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.357
10+
$0.328
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
-
Unshielded
-
CM45 Series
-
1812 [4532 Metric]
1812 [4532 Metric]
3.2ohm
± 10%
4.5mm
3.2mm
3.2mm
06X7035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.410
Min: 5 / Mult: 5
120µH
220mA
Unshielded
250mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
-
3.2ohm
± 10%
3mm
2.8mm
2.5mm
97W4611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.060
25+
$3.020
50+
$2.980
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
1mH
400mA
Shielded
550mA
WE-PD HV Series
10mm x 10mm x 6mm
-
-
3.2ohm
± 20%
10mm
10mm
6mm
38AC0791

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.259
Min: 500 / Mult: 500
22µH
-
Unshielded
-
CM45 Series
1812 [4532 Metric]
-
1812 [4532 Metric]
3.2ohm
± 10%
4.5mm
3.2mm
3.2mm
92AH7053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.850
25+
$1.760
50+
$1.650
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
220µH
200mA
Shielded
160mA
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
-
3.2ohm
± 30%
4.8mm
4.8mm
1.8mm
34C8917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.762
Min: 600 / Mult: 600
1mH
220mA
Shielded
320mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
-
3.2ohm
± 10%
12.7mm
10mm
5.2mm
97W4619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$3.090
25+
$3.060
50+
$3.010
100+
$2.930
More Pricing...
Min: 1 / Mult: 1
470µH
350mA
Shielded
370mA
WE-PD HV Series
7.3mm x 7.3mm x 4.5mm
-
-
3.2ohm
± 20%
7.3mm
7.3mm
4.5mm
08P2666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
Min: 1 / Mult: 1
1mH
220mA
Shielded
350mA
WE-PD3 Series
12.7mm x 10mm x 4.9mm
-
-
3.2ohm
± 10%
12.7mm
10mm
4.9mm
49X9601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.800
25+
$1.760
50+
$1.710
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
560µH
230mA
Shielded
130mA
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
-
-
3.2ohm
± 20%
4.8mm
4.8mm
2.9mm
61AK2940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
10+
$0.294
25+
$0.255
50+
$0.245
100+
$0.236
Min: 1 / Mult: 1
820µH
300mA
Unshielded
410mA
LD2-HV Series
-
-
-
3.2ohm
± 20%
7.8mm
7mm
5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK