Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1206-121YL
Newark Part No.06X7713
Product RangeSRR1206 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.812 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-121YL
Newark Part No.06X7713
Product RangeSRR1206 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case12.7mm x 12.7mm x 6.5mm
Product RangeSRR1206 Series
Inductor Case / Package-
DC Resistance Max0.26ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.7mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.8A
Product Range
SRR1206 Series
DC Resistance Max
0.26ohm
Product Length
12.7mm
Product Height
6.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability