Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1210-121M
Newark Part No.92AH6064
Product RangeSRR1210 Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.410 |
| 25+ | $1.360 |
| 50+ | $1.300 |
| 100+ | $1.240 |
| 250+ | $1.210 |
| 500+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-121M
Newark Part No.92AH6064
Product RangeSRR1210 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Power Inductor Case12mm x 12mm x 10mm
Product RangeSRR1210 Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
1.9A
Product Range
SRR1210 Series
DC Resistance Max
0.17ohm
Product Length
12mm
Product Height
10mm
Alternatives for SRR1210-121M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability