Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR3011-3R3YL
Newark Part No.61J9113
Product RangeSRR3011 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
250+ | $0.538 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$645.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3011-3R3YL
Newark Part No.61J9113
Product RangeSRR3011 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangeSRR3011 Series
Power Inductor Case3.8mm x 3.8mm x 1.15mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max90mohm
Product Length3.8mm
Product Width3.8mm
Product Height1.15mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRR3011 Series
Inductor Case / Package
-
DC Resistance Max
90mohm
Product Width
3.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
850mA
Power Inductor Case
3.8mm x 3.8mm x 1.15mm
Inductance Tolerance
± 30%
Product Length
3.8mm
Product Height
1.15mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate