Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4028-471Y
Newark Part No.32AK6212
Product RangeSRR4028 Series
Technical Datasheet
Packaging Options
748 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.262 |
10+ | $0.262 |
25+ | $0.262 |
50+ | $0.262 |
100+ | $0.262 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-471Y
Newark Part No.32AK6212
Product RangeSRR4028 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)240mA
Inductor ConstructionShielded
Product RangeSRR4028 Series
Saturation Current (Isat)155mA
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package-
DC Resistance Max2.6ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Saturation Current (Isat)
155mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
240mA
Product Range
SRR4028 Series
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
2.6ohm
Product Length
4.8mm
Product Height
2.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability