240mA SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.540
10+
$0.457
25+
$0.434
50+
$0.412
100+
$0.389
Min: 1 / Mult: 1
270µH
240mA
Unshielded
380mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
2.4ohm
± 10%
5.8mm
5.8mm
3.9mm
06X7064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.602
10+
$0.429
25+
$0.418
50+
$0.409
100+
$0.398
More Pricing...
Min: 5 / Mult: 5
180µH
240mA
Unshielded
390mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
3.9ohm
± 10%
4.5mm
4mm
3.2mm
31Y4639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
Min: 1 / Mult: 1
680µH
240mA
Shielded
280mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
2.8ohm
± 20%
7.3mm
7.3mm
4.5mm
97W4617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$2.860
25+
$2.820
50+
$2.780
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
1mH
240mA
Shielded
250mA
WE-PD HV Series
7.3mm x 7.3mm x 4.5mm
6ohm
± 20%
7.3mm
7.3mm
4.5mm
33AC1321

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$1.140
25+
$1.120
50+
$1.110
100+
$1.090
More Pricing...
Min: 5 / Mult: 5
100µH
240mA
Unshielded
410mA
WE-PD2 Series
3mm x 3.5mm x 2.1mm
2.8ohm
± 10%
3mm
3.5mm
2.1mm
15AC9140

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$1.460
25+
$1.390
50+
$1.320
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
3.3mH
240mA
Semishielded
360mA
WE-LQS Series
8mm x 8mm x 6.5mm
7.3ohm
± 20%
8mm
8mm
6.5mm
29AJ4379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.350
25+
$1.200
50+
$1.170
100+
$1.150
More Pricing...
Min: 5 / Mult: 5
470µH
240mA
Shielded
230mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
2.7ohm
± 20%
6.3mm
6.3mm
3mm
49X9638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$2.090
25+
$2.020
50+
$1.960
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
1mH
240mA
Shielded
170mA
LPS6235 Series
6mm x 6mm x 3.5mm
3.4ohm
± 20%
6mm
6mm
3.5mm
50AK8832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.117
50+
$0.117
100+
$0.117
Min: 1 / Mult: 1
47µH
240mA
Wirewound
240mA
LSXB Series
-
2.172ohm
± 20%
4mm
4mm
1mm
32AK6212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.262
10+
$0.262
25+
$0.262
50+
$0.262
100+
$0.262
Min: 1 / Mult: 1
470µH
240mA
Shielded
155mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
2.6ohm
± 30%
4.8mm
4.8mm
2.8mm
08P2487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.580
25+
$1.550
50+
$1.510
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
470µH
240mA
Shielded
125mA
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
2.6ohm
± 30%
4.8mm
4.8mm
2.8mm
78R5683

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
10+
$0.725
25+
$0.703
50+
$0.681
100+
$0.659
Min: 5 / Mult: 5
18µH
240mA
Unshielded
650mA
WE-LQ Series
3.2mm x 2.5mm x 2mm
1.1ohm
± 10%
3.2mm
2.5mm
2mm
61J8376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.572
Min: 800 / Mult: 800
820µH
240mA
Unshielded
560mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
2.55ohm
± 10%
9.8mm
9.8mm
5.8mm
83T6076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
Min: 2500 / Mult: 2500
220µH
240mA
Unshielded
-
2700 Series
9mm x 7.7mm x 1.65mm
3ohm
± 20%
9mm
7.7mm
1.65mm
34C8912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.596
Min: 1000 / Mult: 1000
330µH
240mA
Shielded
380mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
1.8ohm
± 10%
10.5mm
8mm
4.7mm
06X7710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.824
Min: 1 / Mult: 1
820µH
240mA
Shielded
360mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
2.6ohm
± 10%
12.7mm
10mm
5.2mm
49X9501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.440
25+
$1.330
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
150µH
240mA
Shielded
230mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
3.1ohm
± 20%
4.3mm
4.3mm
1.4mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK