Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687779102
Newark Part No.97W4617
Product RangeWE-PD HV Series
Technical Datasheet
913 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.990 |
10+ | $2.860 |
25+ | $2.820 |
50+ | $2.780 |
100+ | $2.690 |
250+ | $2.570 |
500+ | $2.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687779102
Newark Part No.97W4617
Product RangeWE-PD HV Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)240mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeWE-PD HV Series
Inductor Case / Package-
DC Resistance Max6ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
240mA
Saturation Current (Isat)
250mA
Product Range
WE-PD HV Series
DC Resistance Max
6ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability