Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-6R8Y
Newark Part No.31AC7030
Product RangeSRR4818A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.140 |
10+ | $0.987 |
25+ | $0.924 |
50+ | $0.917 |
100+ | $0.908 |
250+ | $0.869 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-6R8Y
Newark Part No.31AC7030
Product RangeSRR4818A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.25A
Product RangeSRR4818A Series
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRR4818A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.25A
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
DC Resistance Max
0.1ohm
Product Length
4.8mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability