SRR4818A Series SMD Power Inductors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 10+ $1.060 25+ $0.957 50+ $0.933 100+ $0.908 More Pricing... | Min: 1 / Mult: 1 | 12µH | 1.6A | Shielded | 950mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.17ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.957 10+ $0.815 25+ $0.776 | Min: 1 / Mult: 1 | 18µH | 1.4A | Shielded | 790mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.28ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.876 10+ $0.781 25+ $0.754 50+ $0.727 100+ $0.700 More Pricing... | Min: 1 / Mult: 1 | 5.6µH | 2.3A | Shielded | 1.35A | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.09ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.957 10+ $0.815 25+ $0.776 50+ $0.739 100+ $0.700 | Min: 1 / Mult: 1 | 4.7µH | 2.6A | Shielded | 1.5A | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.08ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $1.030 25+ $0.954 50+ $0.879 100+ $0.803 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 4.7A | Shielded | 3A | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.035ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.957 10+ $0.815 25+ $0.776 | Min: 1 / Mult: 1 | 47µH | 750mA | Shielded | 470mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | - | 0.63ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.140 10+ $0.987 25+ $0.924 50+ $0.917 100+ $0.908 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 2.2A | Shielded | 1.25A | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | - | 0.1ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $1.010 25+ $0.815 50+ $0.769 | Min: 1 / Mult: 1 | 3.3µH | 3.1A | Shielded | 2.1A | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.055ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.957 10+ $0.791 25+ $0.760 | Min: 1 / Mult: 1 | 1µH | 5.1A | Shielded | 3.6A | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.025ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.957 10+ $0.815 25+ $0.776 | Min: 1 / Mult: 1 | 39µH | 800mA | Shielded | 530mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | - | 0.54ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.887 10+ $0.815 25+ $0.790 | Min: 1 / Mult: 1 | 33µH | 900mA | Shielded | 560mA | SRR4818A Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.5ohm | ± 20% | 4.8mm | 4.8mm | 1.8mm |