Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4818A-470MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel31AC7028RL
Cut Tape31AC7028
Product RangeSRR4818A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 25+ | $0.847 |
| 100+ | $0.812 |
| 250+ | $0.773 |
| 500+ | $0.680 |
| 1000+ | $0.617 |
| 5000+ | $0.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-470MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel31AC7028RL
Cut Tape31AC7028
Product RangeSRR4818A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)470mA
Product RangeSRR4818A Series
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.63ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR4818A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
750mA
Saturation Current (Isat)
470mA
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
DC Resistance Max
0.63ohm
Product Length
4.8mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
