Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6038-5R0Y
Newark Part No.14P7469
Product RangeSRR6038 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.487 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-5R0Y
Newark Part No.14P7469
Product RangeSRR6038 Series
Technical Datasheet
Inductance5µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.95A
Product RangeSRR6038 Series
Power Inductor Case6.8mm x 6.8mm x 3.8mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.024ohm
Product Length6.8mm
Product Width6.8mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5µH
Inductor Construction
Shielded
Product Range
SRR6038 Series
Inductor Case / Package
-
DC Resistance Max
0.024ohm
Product Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.95A
Power Inductor Case
6.8mm x 6.8mm x 3.8mm
Inductance Tolerance
± 30%
Product Length
6.8mm
Product Height
3.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate