5µH SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.380
25+
$2.250
50+
$2.110
100+
$1.960
More Pricing...
Total:$2.44
Min: 1 / Mult: 1
5µH
4.9A
Shielded
5.5A
WE-TPC Series
10mm x 10mm x 3.8mm
0.022ohm
± 30%
10mm
10mm
3.8mm
08P2504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.930
25+
$1.880
50+
$1.840
100+
$1.720
More Pricing...
Total:$1.98
Min: 1 / Mult: 1
5µH
2.15A
Shielded
2A
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
0.046ohm
± 30%
6.8mm
6.8mm
2.3mm
06X7130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
Total:$0.44
Min: 1 / Mult: 1
5µH
1.6A
Unshielded
2.1A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.07ohm
± 20%
5.8mm
5.8mm
3.9mm
06X7724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.921
25+
$0.876
Total:$1.09
Min: 1 / Mult: 1
5µH
4.7A
Shielded
8.3A
SRR1206 Series
12.7mm x 12.7mm x 6.5mm
0.022ohm
± 20%
12.7mm
12.7mm
6.5mm
08P2489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.270
25+
$1.250
50+
$1.220
100+
$1.140
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
5µH
1.65A
Shielded
1.8A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
60mohm
± 30%
5.8mm
5.8mm
1.8mm
59T0278

RoHS

Each
1+
$1.430
Total:$929.50
Min: 650 / Mult: 650
5µH
4.9A
Unshielded
8.1A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0203ohm
± 20%
10.4mm
10.4mm
5.6mm
14P7469

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.487
Total:$487.00
Min: 1000 / Mult: 1000
5µH
2.9A
Shielded
2.95A
SRR6038 Series
6.8mm x 6.8mm x 3.8mm
0.024ohm
± 30%
6.8mm
6.8mm
3.8mm
09J2980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.710
Total:$568.00
Min: 800 / Mult: 800
5µH
4.6A
Shielded
4.8A
SRU1038 Series
10mm x 10mm x 3.8mm
0.0145ohm
± 30%
10mm
10mm
3.8mm
81Y6846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.660
25+
$1.560
50+
$1.410
100+
$1.250
More Pricing...
Total:$1.93
Min: 1 / Mult: 1
5µH
4.5A
Shielded
2A
MSS7331 Series
6.6mm x 6.6mm x 3.1mm
0.03ohm
± 20%
6.6mm
6.6mm
3.1mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK