Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1038-5R0Y
Newark Part No.09J2980
Product RangeSRU1038 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
10+ | $0.657 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$525.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-5R0Y
Newark Part No.09J2980
Product RangeSRU1038 Series
Technical Datasheet
Inductance5µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Product RangeSRU1038 Series
Saturation Current (Isat)4.8A
Power Inductor Case10mm x 10mm x 3.8mm
Inductance Tolerance± 30%
DC Resistance Max0.0145ohm
Product Length10mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
5µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.8A
Inductance Tolerance
± 30%
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
4.6A
Product Range
SRU1038 Series
Power Inductor Case
10mm x 10mm x 3.8mm
DC Resistance Max
0.0145ohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate