Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744052005
Newark Part No.08P2489
Product RangeWE-TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.230 |
| 25+ | $1.220 |
| 50+ | $1.190 |
| 100+ | $1.110 |
| 250+ | $1.050 |
| 500+ | $0.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744052005
Newark Part No.08P2489
Product RangeWE-TPC Series
Technical Datasheet
Inductance5µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeWE-TPC Series
Power Inductor Case5.8mm x 5.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max60mohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
5µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.8A
Power Inductor Case
5.8mm x 5.8mm x 1.8mm
DC Resistance Max
60mohm
Product Length
5.8mm
Product Height
1.8mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
