Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7045-471M
Newark Part No.
Re-Reel57AC3538
Cut Tape57AC3538
Product RangeSRR7045 Series
Your Part Number
722 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.89 |
| 10+ | $0.76 |
| 25+ | $0.72 |
| 50+ | $0.68 |
| 100+ | $0.64 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-471M
Newark Part No.
Re-Reel57AC3538
Cut Tape57AC3538
Product RangeSRR7045 Series
Inductance470µH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeSRR7045 Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max1.1ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR7045 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
320mA
Saturation Current (Isat)
220mA
Power Inductor Case
7mm x 7mm x 4.5mm
DC Resistance Max
1.1ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (3)
Alternatives for SRR7045-471M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability