320mA SMD Power Inductors:

37 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC3538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.802
10+
$0.681
25+
$0.652
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µH
320mA
Shielded
220mA
SRR7045 Series
7mm x 7mm x 4.5mm
-
-
1.1ohm
± 20%
7mm
7mm
4.5mm
78R5678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.830
10+
$0.793
25+
$0.768
50+
$0.744
100+
$0.719
More Pricing...
Min: 5 / Mult: 5
10µH
320mA
Unshielded
850mA
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
-
0.65ohm
± 20%
3.2mm
2.5mm
2mm
80AH9813

RoHS

Each (Supplied on Cut Tape)
1+
$0.180
250+
$0.138
500+
$0.124
1000+
$0.113
5000+
$0.103
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µH
320mA
Semishielded
-
-
3mm x 3mm x 1.5mm
-
-
1.2ohm
± 20%
3mm
3mm
1.5mm
97W4612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.290
10+
$3.150
25+
$3.110
50+
$3.060
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
1.5mH
320mA
Shielded
460mA
WE-PD HV Series
10mm x 10mm x 6mm
-
-
4.6ohm
± 20%
10mm
10mm
6mm
44W4800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.760
25+
$2.670
50+
$2.590
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
330µH
320mA
Shielded
350mA
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
-
2.62ohm
± 20%
7.3mm
7.3mm
3.2mm
48W6289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.459
10+
$0.388
25+
$0.368
50+
$0.347
100+
$0.327
More Pricing...
Min: 1 / Mult: 1
100µH
320mA
Unshielded
320mA
LQH43PN_26 Series
-
1812 [4532 Metric]
1812 [4532 Metric]
1.538ohm
± 20%
4.5mm
3.2mm
2.6mm
06X7741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.922
25+
$0.853
50+
$0.785
100+
$0.715
More Pricing...
Min: 1 / Mult: 1
3.3mH
320mA
Shielded
350mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
-
6.4ohm
± 10%
12.7mm
12.7mm
8.5mm
06X7062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.634
10+
$0.530
25+
$0.513
50+
$0.471
100+
$0.428
More Pricing...
Min: 5 / Mult: 5
120µH
320mA
Unshielded
440mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
-
2.2ohm
± 10%
4.5mm
4mm
3.2mm
06X7139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.528
10+
$0.447
25+
$0.425
50+
$0.402
100+
$0.379
Min: 1 / Mult: 1
270µH
320mA
Unshielded
400mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
-
1.88ohm
± 10%
5.8mm
5.8mm
4.8mm
65AC4129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.993
10+
$0.859
25+
$0.791
50+
$0.717
100+
$0.642
Min: 1 / Mult: 1
330µH
320mA
Shielded
180mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
-
2.16ohm
± 20%
5mm
5mm
2.8mm
64AH4349

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.113
5000+
$0.103
Min: 2000 / Mult: 2000
47µH
320mA
Semishielded
-
-
3mm x 3mm x 1.5mm
-
-
1.2ohm
± 20%
3mm
3mm
1.5mm
65AH3765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
10+
$0.460
Min: 5 / Mult: 5
150µH
320mA
Shielded
350mA
ASPI-0418FS Series
4mm x 4mm x 1.8mm
-
-
2ohm
± 20%
4mm
4mm
1.8mm
04AJ5967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.651
Min: 5 / Mult: 5
22µH
320mA
Unshielded
-
8200 Series
3.2mm x 2.5mm x 2mm
-
-
0.92ohm
± 10%
3.2mm
2.5mm
2mm
92AH7047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.340
25+
$1.330
50+
$1.240
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
68µH
320mA
Shielded
220mA
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
-
-
1.45ohm
± 30%
3.8mm
3.8mm
1.65mm
49X9654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$2.070
25+
$1.990
50+
$1.790
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
470µH
320mA
Shielded
250mA
LPS6235 Series
6mm x 6mm x 3.5mm
-
-
1.6ohm
± 20%
6mm
6mm
3.5mm
69W2621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.230
25+
$1.200
50+
$1.080
100+
$0.951
More Pricing...
Min: 5 / Mult: 5
100µH
320mA
Unshielded
280mA
ME3220 Series
3.2mm x 2.8mm x 2mm
-
-
3.5ohm
± 10%
3.2mm
2.8mm
2mm
81Y6453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.650
10+
$3.540
25+
$3.450
50+
$3.340
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
1mH
320mA
Shielded
310mA
LPS8045B Series
8mm x 8mm x 4.5mm
-
-
3.22ohm
± 20%
8mm
8mm
4.5mm
95AJ6760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.470
10+
$0.470
25+
$0.470
50+
$0.470
100+
$0.470
More Pricing...
Min: 1 / Mult: 1
1mH
320mA
Shielded
410mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
3.1ohm
± 20%
10.1mm
10.1mm
4.5mm
50AK8758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
25+
$0.104
Min: 1 / Mult: 1
68µH
320mA
Wirewound
520mA
LCXN Series
-
-
-
1.2ohm
± 20%
4mm
4mm
1.8mm
20AM2492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.550
25+
$0.509
50+
$0.467
100+
$0.426
More Pricing...
Min: 1 / Mult: 1
330µH
320mA
Shielded
-
IFDC3030EZ Series
-
-
-
1.86ohm
± 20%
7.8mm
7.8mm
5mm
20AM2465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.709
10+
$0.622
25+
$0.576
50+
$0.529
100+
$0.482
More Pricing...
Min: 1 / Mult: 1
470µH
320mA
Shielded
-
IFDC2525DZ Series
-
-
-
2.2ohm
± 20%
7mm
7mm
4mm
78AK0518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.161
25+
$0.161
50+
$0.161
100+
$0.161
250+
$0.161
Min: 1 / Mult: 1
68µH
320mA
Semishielded
520mA
SRN4018BTA Series
-
-
-
1ohm
± 20%
4mm
4mm
1.6mm
20AM2425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.722
10+
$0.640
25+
$0.592
50+
$0.544
100+
$0.496
More Pricing...
Min: 5 / Mult: 5
180µH
320mA
Shielded
-
IFDC2020CZ Series
-
-
-
0.93ohm
± 20%
6mm
6mm
3mm
95AJ6761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.212
10+
$0.212
25+
$0.212
50+
$0.212
100+
$0.212
More Pricing...
Min: 1 / Mult: 1
1mH
320mA
Shielded
410mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
3.1ohm
± 20%
10.1mm
10.1mm
4.5mm
02J3201

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.455
2000+
$0.448
Min: 1000 / Mult: 1000
470µH
320mA
Shielded
220mA
SRR7045 Series
7mm x 7mm x 4.5mm
-
-
1.1ohm
± 20%
7mm
7mm
4.5mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK