Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744031680
Newark Part No.92AH7047
Product RangeWE-TPC Series
Technical Datasheet
980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.350 |
10+ | $1.340 |
25+ | $1.330 |
50+ | $1.240 |
100+ | $1.200 |
250+ | $1.170 |
500+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744031680
Newark Part No.92AH7047
Product RangeWE-TPC Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Power Inductor Case3.8mm x 3.8mm x 1.65mm
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max1.45ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.65mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
3.8mm x 3.8mm x 1.65mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
320mA
Saturation Current (Isat)
220mA
Product Range
WE-TPC Series
DC Resistance Max
1.45ohm
Product Length
3.8mm
Product Height
1.65mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability