Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-332KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7741RL
Cut Tape06X7741
Product RangeSRR1208 Series
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.906 |
| 25+ | $0.893 |
| 50+ | $0.821 |
| 100+ | $0.749 |
| 500+ | $0.671 |
| 1000+ | $0.618 |
| 2500+ | $0.605 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-332KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7741RL
Cut Tape06X7741
Product RangeSRR1208 Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max6.4ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3mH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
320mA
Saturation Current (Isat)
350mA
Product Range
SRR1208 Series
DC Resistance Max
6.4ohm
Product Length
12.7mm
Product Height
8.5mm
Technical Docs (2)
Alternatives for SRR1208-332KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
