Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-104KLC
Newark Part No.69W2621
Product RangeME3220 Series
Technical Datasheet
Packaging Options
345 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.250 |
10+ | $1.230 |
25+ | $1.200 |
50+ | $1.080 |
100+ | $0.951 |
250+ | $0.887 |
500+ | $0.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-104KLC
Newark Part No.69W2621
Product RangeME3220 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)320mA
Inductor ConstructionUnshielded
Saturation Current (Isat)280mA
Product RangeME3220 Series
Power Inductor Case3.2mm x 2.8mm x 2mm
Inductor Case / Package-
DC Resistance Max3.5ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
ME3220 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
320mA
Saturation Current (Isat)
280mA
Power Inductor Case
3.2mm x 2.8mm x 2mm
DC Resistance Max
3.5ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Alternatives for ME3220-104KLC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability