Print Page
Image is for illustrative purposes only. Please refer to product description.
1,003 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.633 |
10+ | $0.580 |
25+ | $0.580 |
50+ | $0.536 |
100+ | $0.536 |
250+ | $0.536 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048-4R7Y
Newark Part No.09J2995
Product RangeSRU1048 Series
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.75A
Product RangeSRU1048 Series
Inductor Case / Package-
DC Resistance Max0.0095ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRU1048 Series
DC Resistance Max
0.0095ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
4.75A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for SRU1048-4R7Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability