Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-151Y
Newark Part No.87X9546
Product RangeSRU1048A Series
Technical Datasheet
2,313 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.810 |
10+ | $1.580 |
25+ | $1.450 |
50+ | $1.340 |
100+ | $1.210 |
250+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-151Y
Newark Part No.87X9546
Product RangeSRU1048A Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Power Inductor Case10mm x 10mm x 4.8mm
Product RangeSRU1048A Series
Inductor Case / Package-
DC Resistance Max0.305ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
800mA
Product Range
SRU1048A Series
DC Resistance Max
0.305ohm
Product Length
10mm
Product Height
4.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability