SMD Power Inductors:

104 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.580
25+
$1.450
50+
$1.340
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
150µH
1A
Shielded
800mA
SRU1048A Series
10mm x 10mm x 4.8mm
-
-
0.305ohm
± 30%
10mm
-
10mm
4.8mm
92AH7115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.860
25+
$2.780
50+
$2.700
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
100µH
720mA
Shielded
800mA
WE-PDA Series
7.3mm x 7.3mm x 4mm
-
-
0.47ohm
± 20%
7.3mm
-
7.3mm
4mm
08P2793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.230
25+
$2.140
50+
$2.030
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
470µH
640mA
Shielded
800mA
WE-PD Series
12mm x 12mm x 6mm
-
-
0.77ohm
± 20%
12mm
-
12mm
6mm
50M5083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.988
10+
$0.841
25+
$0.802
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
1A
Shielded
800mA
SRU8043 Series
8mm x 8mm x 4.3mm
-
-
0.287ohm
± 30%
8mm
-
8mm
4.3mm
61J8316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.765
10+
$0.641
25+
$0.607
50+
$0.574
100+
$0.540
More Pricing...
Min: 1 / Mult: 1
220µH
700mA
Unshielded
800mA
SDR1005 Series
12.7mm x 10mm x 5mm
-
-
0.78ohm
± 10%
12.7mm
-
10mm
5mm
80AH2757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.330
10+
$0.279
25+
$0.266
50+
$0.253
100+
$0.241
More Pricing...
Min: 5 / Mult: 5
15µH
1.23A
Semishielded
800mA
VLS-CX-1 Series
3mm x 3mm x 1.5mm
-
-
0.382ohm
± 20%
3mm
-
3mm
1.5mm
69AH5232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.790
25+
$1.710
50+
$1.620
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
1000µH
600mA
Shielded
800mA
WE-PD Series
12mm x 12mm x 6mm
-
-
1.25ohm
± 20%
12mm
-
12mm
6mm
75X1112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$1.220
25+
$1.170
50+
$1.120
100+
$1.080
More Pricing...
Min: 5 / Mult: 5
15µH
730mA
Semishielded
800mA
WE-LQS Series
3mm x 3mm x 1.5mm
-
-
300mohm
± 20%
3mm
-
3mm
1.5mm
06X7483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.974
10+
$0.829
25+
$0.791
50+
$0.753
100+
$0.715
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µH
800mA
Semishielded
800mA
SRN1060 Series
10mm x 9.8mm x 6mm
-
-
0.95ohm
± 20%
10mm
-
9.8mm
6mm
67W0366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
Min: 10 / Mult: 10
10µH
770mA
Shielded
800mA
TYS4012 Series
4mm x 4mm x 1.2mm
-
-
0.265ohm
± 20%
4mm
-
4mm
1.2mm
08P2774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.690
25+
$2.620
50+
$2.550
100+
$2.400
More Pricing...
Min: 1 / Mult: 1
1.5mH
650mA
Shielded
800mA
WE-PD Series
12mm x 12mm x 10mm
-
-
2.3ohm
± 20%
12mm
-
12mm
10mm
66AH7459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.520
10+
$0.459
25+
$0.421
50+
$0.385
100+
$0.347
More Pricing...
Min: 1 / Mult: 1
220µH
500mA
Semishielded
800mA
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
-
1.495ohm
± 20%
6mm
-
6.3mm
4.5mm
74T0841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.630
25+
$2.590
50+
$2.550
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
82µH
580mA
Shielded
800mA
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
-
0.75ohm
± 20%
4.8mm
-
4.8mm
3.8mm
08P2466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.650
25+
$1.570
50+
$1.480
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
4.7µH
1A
Shielded
800mA
WE-TPC Series
2.8mm x 2.8mm x 1.35mm
-
-
200mohm
± 30%
2.8mm
-
2.8mm
1.35mm
85H0395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
10+
$1.090
25+
$1.030
50+
$0.964
100+
$0.904
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
-
Unshielded
800mA
B82476A1 Series
-
12.95mm x 9.4mm x 5.08mm
-
0.53ohm
± 10%
12.95mm
Ferrite
9.4mm
5.08mm
46T8813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.780
25+
$2.700
50+
$2.620
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
47µH
1.4A
Shielded
800mA
WE-PD Series
6.2mm x 5.9mm x 5.1mm
-
-
0.298ohm
± 25%
6.2mm
-
5.9mm
5.1mm
08P2736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$2.950
25+
$2.700
50+
$2.570
100+
$2.420
Min: 1 / Mult: 1
1mH
600mA
Shielded
800mA
WE-PD3 Series
18.54mm x 15.24mm x 7.62mm
-
-
2.01ohm
± 20%
18.54mm
-
15.24mm
7.62mm
38Y8310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.346
Min: 1 / Mult: 1
10µH
1.1A
Semishielded
800mA
SRN4012T Series
4mm x 4mm x 1.2mm
-
-
0.18ohm
± 20%
4mm
-
4mm
1.2mm
06X7161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$1.020
25+
$0.972
50+
$0.934
100+
$0.896
More Pricing...
Min: 1 / Mult: 1
220µH
600mA
Unshielded
800mA
SDR0906 Series
11mm x 10.5mm x 6.3mm
-
-
0.85ohm
± 10%
11mm
-
10.5mm
6.3mm
58T5164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.859
25+
$0.818
50+
$0.778
100+
$0.738
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µH
600mA
Shielded
800mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
-
0.36ohm
± 10%
6.5mm
-
6.5mm
4.8mm
73T9648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.524
10+
$0.444
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
700mA
Semishielded
800mA
SRN6045 Series
6mm x 6mm x 4.5mm
-
-
0.494ohm
± 20%
6mm
-
6mm
4.5mm
87X9531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.100
25+
$0.988
50+
$0.967
100+
$0.945
Min: 1 / Mult: 1
150µH
900mA
Shielded
800mA
SRU1038A Series
10mm x 10mm x 3.8mm
-
-
0.476ohm
± 30%
10mm
-
10mm
3.8mm
06X7859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.600
10+
$1.360
25+
$1.290
50+
$1.230
100+
$1.170
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1mH
680mA
Shielded
800mA
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
-
1.7ohm
± 10%
12.5mm
-
12.5mm
7.5mm
99W2783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.534
25+
$0.510
50+
$0.486
100+
$0.461
More Pricing...
Min: 1 / Mult: 1
15µH
1.05A
Shielded
800mA
VLCF Series
4mm x 4mm x 2.4mm
-
-
0.198ohm
± 20%
4mm
-
4mm
2.4mm
87X9512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.100
25+
$0.987
50+
$0.964
100+
$0.942
Min: 1 / Mult: 1
100µH
850mA
Shielded
800mA
SRU1028A Series
10mm x 10mm x 2.8mm
-
-
0.47ohm
± 30%
10mm
-
10mm
2.8mm
1-25 of 104 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK