Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706102
Newark Part No.69AH5232
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
248 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.770 |
| 25+ | $1.680 |
| 50+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706102
Newark Part No.69AH5232
Product RangeWE-PD Series
Technical Datasheet
Inductance1000µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeWE-PD Series
Power Inductor Case12mm x 12mm x 6mm
Inductor Case / Package-
DC Resistance Max1.25ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1000µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
600mA
Saturation Current (Isat)
800mA
Power Inductor Case
12mm x 12mm x 6mm
DC Resistance Max
1.25ohm
Product Length
12mm
Product Height
6mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability