600mA SMD Power Inductors:

98 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$1.360
25+
$1.340
50+
$1.310
100+
$1.260
More Pricing...
Total:$1.37
Min: 1 / Mult: 1
10µH
600mA
Shielded
1.35A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
2mm
1mm
12X8981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.660
25+
$1.640
50+
$1.610
100+
$1.560
More Pricing...
Total:$1.67
Min: 1 / Mult: 1
22µH
600mA
Shielded
1.6A
WE-MAPI Series
3mm x 3mm x 1.5mm
-
1.04ohm
± 20%
3mm
3mm
1.5mm
96Y9670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.436
25+
$0.415
50+
$0.392
100+
$0.371
More Pricing...
Total:$2.58
Min: 5 / Mult: 5
22µH
600mA
Semishielded
1.7A
SRN3015TA Series
3mm x 3mm x 1.5mm
-
0.46ohm
± 20%
3mm
3mm
1.5mm
75X1126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.480
25+
$1.410
50+
$1.340
100+
$1.290
More Pricing...
Total:$7.75
Min: 5 / Mult: 5
47µH
600mA
Semishielded
700mA
WE-LQS Series
4mm x 4mm x 1.8mm
-
0.62ohm
± 20%
4mm
4mm
1.8mm
69AH5232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.770
25+
$1.680
50+
$1.590
Total:$1.84
Min: 1 / Mult: 1
1000µH
600mA
Shielded
800mA
WE-PD Series
12mm x 12mm x 6mm
-
1.25ohm
± 20%
12mm
12mm
6mm
88T7030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.380
25+
$2.250
50+
$2.110
100+
$1.960
More Pricing...
Total:$2.44
Min: 1 / Mult: 1
330µH
600mA
Shielded
700mA
WE-TPC Series
10mm x 10mm x 3.8mm
-
1ohm
± 30%
10mm
10mm
3.8mm
06X7097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.586
10+
$0.497
25+
$0.460
50+
$0.424
Total:$0.59
Min: 1 / Mult: 1
47µH
600mA
Unshielded
750mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
0.6ohm
± 10%
5mm
4.8mm
3mm
24AJ1043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.620
10+
$0.547
25+
$0.484
50+
$0.410
100+
$0.350
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
47µH
600mA
Semishielded
750mA
LQH44PH_PR Series
4mm x 4mm x 1.65mm
-
0.78ohm
± 20%
4mm
4mm
1.65mm
87X9289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.859
25+
$0.768
50+
$0.750
100+
$0.733
Total:$1.02
Min: 1 / Mult: 1
470µH
600mA
Unshielded
650mA
SDE1006A Series
10mm x 9mm x 5.4mm
-
1.48ohm
± 10%
10mm
9mm
5.4mm
44W4730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.730
25+
$2.630
50+
$2.510
100+
$2.290
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
470µH
600mA
Shielded
820mA
WE-PD Series
10mm x 10mm x 5mm
-
1.1ohm
± 20%
10mm
10mm
5mm
08P2840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.550
25+
$2.470
50+
$2.400
100+
$2.320
More Pricing...
Total:$2.81
Min: 1 / Mult: 1
150µH
600mA
Unshielded
710mA
WE-PD2 Series
7.8mm x 7mm x 5mm
-
0.64ohm
± 10%
7.8mm
7mm
5mm
08P2693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.560
25+
$2.490
50+
$2.420
100+
$1.950
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
470µH
600mA
Unshielded
650mA
WE-PD4 Series
12.7mm x 10mm x 5mm
-
1.7ohm
± 10%
12.7mm
10mm
5mm
50AC8049

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.550
25+
$1.500
50+
$1.470
100+
$1.370
More Pricing...
Total:$1.58
Min: 1 / Mult: 1
150µH
600mA
Semishielded
720mA
WE-LQS Series
5mm x 5mm x 4mm
-
0.81ohm
± 20%
5mm
5mm
4mm
08P2736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
10+
$3.080
25+
$2.790
50+
$2.630
100+
$2.470
Total:$3.77
Min: 1 / Mult: 1
1mH
600mA
Shielded
800mA
WE-PD3 Series
18.54mm x 15.24mm x 7.62mm
-
2.01ohm
± 20%
18.54mm
15.24mm
7.62mm
08P2764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.310
25+
$2.220
50+
$2.150
100+
$2.070
More Pricing...
Total:$2.42
Min: 1 / Mult: 1
1mH
600mA
Shielded
700mA
WE-PD Series
12mm x 12mm x 8mm
-
1.82ohm
± 20%
12mm
12mm
8mm
31Y4621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.120
25+
$1.030
50+
$0.934
Total:$1.29
Min: 1 / Mult: 1
120µH
600mA
Shielded
700mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
-
0.55ohm
± 20%
7.3mm
7.3mm
4.5mm
58T5164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.973
10+
$0.829
25+
$0.788
50+
$0.748
100+
$0.707
Total:$0.97
Min: 1 / Mult: 1
Total:$70.70
Min: 100 / Mult: 1
47µH
600mA
Shielded
800mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
0.36ohm
± 10%
6.5mm
6.5mm
4.8mm
87X9562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.961
25+
$0.859
50+
$0.839
100+
$0.819
Total:$1.14
Min: 1 / Mult: 1
22µH
600mA
Shielded
620mA
SRU3028A Series
3.5mm x 3.3mm x 2.8mm
-
0.335ohm
± 30%
3.5mm
3.3mm
2.8mm
75X1113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$1.310
25+
$1.240
50+
$1.180
100+
$1.150
More Pricing...
Total:$6.85
Min: 5 / Mult: 5
22µH
600mA
Semishielded
600mA
WE-LQS Series
3mm x 3mm x 1.5mm
-
450mohm
± 20%
3mm
3mm
1.5mm
06X7624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.872
10+
$0.739
Total:$0.87
Min: 1 / Mult: 1
68µH
600mA
Shielded
900mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
-
0.44ohm
± 10%
10.5mm
8mm
4.7mm
57AC7943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.930
10+
$0.843
25+
$0.775
50+
$0.696
100+
$0.627
More Pricing...
Total:$4.65
Min: 5 / Mult: 5
22µH
600mA
Unshielded
-
8400 Series
4.5mm x 3.3mm x 2.6mm
-
0.6ohm
± 10%
4.5mm
3.3mm
2.6mm
96Y9697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.715
10+
$0.599
25+
$0.581
50+
$0.534
100+
$0.486
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
220µH
600mA
Semishielded
880mA
SRN6045TA Series
6mm x 6mm x 4.2mm
-
0.9ohm
± 20%
6mm
6mm
4.2mm
43AC9521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.518
Total:$2.59
Min: 5 / Mult: 5
22µH
600mA
Semishielded
430mA
SRN3010TA Series
3mm x 3mm x 1mm
-
0.75ohm
± 20%
3mm
3mm
1mm
31AC7039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
10+
$0.707
25+
$0.672
50+
$0.639
100+
$0.604
Total:$0.84
Min: 1 / Mult: 1
150µH
600mA
Shielded
280mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.86ohm
± 20%
4.8mm
4.8mm
2.8mm
12AC0001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.473
10+
$0.403
25+
$0.360
50+
$0.351
100+
$0.343
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
330µH
600mA
Shielded
650mA
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
-
1.603ohm
± 20%
6mm
6mm
5.5mm
1-25 of 98 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK