Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-221MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel96Y9697RL
Cut Tape96Y9697
Product RangeSRN6045TA Series
Your Part Number
1,343 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.689 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.689 |
| 25+ | $0.530 |
| 100+ | $0.460 |
| 250+ | $0.438 |
| 500+ | $0.387 |
| 1000+ | $0.369 |
| 2500+ | $0.343 |
| 5000+ | $0.337 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-221MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel96Y9697RL
Cut Tape96Y9697
Product RangeSRN6045TA Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)600mA
Inductor ConstructionSemishielded
Saturation Current (Isat)880mA
Power Inductor Case6mm x 6mm x 4.2mm
Product RangeSRN6045TA Series
Inductor Case / Package-
DC Resistance Max0.9ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN6045TA-221M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 220μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 900mohm (±20%)
- Maximum RMS current (Irms) is 0.6A
- Maximum saturation current (Isat) is 0.88A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 6mm x 6mm x 4.2mm
Applications
Automotive, Consumer Electronics, Portable Devices, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 4.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
600mA
Saturation Current (Isat)
880mA
Product Range
SRN6045TA Series
DC Resistance Max
0.9ohm
Product Length
6mm
Product Height
4.2mm
Alternatives for SRN6045TA-221M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
