Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN1060-471MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7483RL
Cut Tape06X7483
Product RangeSRN1060 Series
Your Part Number
520 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.826 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.826 |
| 10+ | $0.694 |
| 25+ | $0.658 |
| 50+ | $0.622 |
| 100+ | $0.586 |
| 500+ | $0.574 |
| 1000+ | $0.563 |
| 2500+ | $0.551 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN1060-471MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7483RL
Cut Tape06X7483
Product RangeSRN1060 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)800mA
Product RangeSRN1060 Series
Power Inductor Case10mm x 9.8mm x 6mm
Inductor Case / Package-
DC Resistance Max0.95ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.8mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Semishielded
Product Range
SRN1060 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
800mA
Saturation Current (Isat)
800mA
Power Inductor Case
10mm x 9.8mm x 6mm
DC Resistance Max
0.95ohm
Product Length
10mm
Product Height
6mm
Alternatives for SRN1060-471M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
