Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU8043-150Y
Newark Part No.02J3325
Product RangeSRU8043 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $0.565 |
2000+ | $0.546 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$565.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8043-150Y
Newark Part No.02J3325
Product RangeSRU8043 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeSRU8043 Series
Power Inductor Case8mm x 8mm x 4.3mm
Inductance Tolerance± 30%
DC Resistance Max0.046ohm
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRU8043 Series
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
4.3mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2A
Power Inductor Case
8mm x 8mm x 4.3mm
DC Resistance Max
0.046ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRU8043-150Y
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate