Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoUAL25-7R5F8
Newark Part No.20AM2865
Product RangeRiedon UAL Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $3.980 |
| 25+ | $3.360 |
| 50+ | $3.210 |
| 100+ | $3.050 |
| 500+ | $2.610 |
| 1000+ | $2.510 |
| 2500+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoUAL25-7R5F8
Newark Part No.20AM2865
Product RangeRiedon UAL Series
Resistance7.5ohm
Product RangeRiedon UAL Series
Power Rating25W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypePower
Resistor MountingChassis Mount
Product Length27mm
Product Width27.4mm
Product Height14.2mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
7.5ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
27mm
Product Height
14.2mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Product Range
Riedon UAL Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Product Width
27.4mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability