0
0 Items$0.00

7.5ohm Panel / Chassis Mount Resistors :

10 Products Found
Find a huge range of 7.5ohm Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn, Arcol, Multicomp Pro & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
41K9177

RoHS

Date/Lot Code

Each
1+$24.870
5+$21.880
10+$18.880
25+$17.630
100+$13.260
More Pricing...
7.5ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
16R5275

RoHS

Date/Lot Code

Each
1+$7.430
10+$5.600
25+$5.450
50+$4.900
100+$4.750
More Pricing...
7.5ohm
HS Series
50W
± 5%
Solder Lug
1.25kVDC
Wirewound
± 50ppm/°C
High Power
Chassis Mount
72.5mm
30mm
17mm
-
-
-
73AC6388

RoHS

Date/Lot Code

Each
1+$7.920
10+$5.410
25+$4.280
50+$4.000
100+$3.830
More Pricing...
7.5ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
20AM2865

RoHS

Each
1+$6.600
10+$4.480
25+$3.900
50+$3.640
100+$3.380
More Pricing...
7.5ohm
Riedon UAL Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
-
94AM1463

RoHS

TT ELECTRONICS / WELWYN
Each
1+$4.900
10+$4.380
25+$4.060
50+$3.760
100+$3.350
More Pricing...
7.5ohm
WH Series
25W
± 1%
Solder Lug
500V
Wirewound
± 75ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
200°C
-
94AM1495

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.100
25+$5.830
100+$5.080
250+$4.720
500+$4.230
More Pricing...
7.5ohm
WH Series
50W
± 1%
Solder Lug
1.25kVDC
Wirewound
± 75ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
41K9133

RoHS

Date/Lot Code

Each
5+$10.580
25+$7.670
100+$6.990
250+$6.570
500+$6.150
More Pricing...
7.5ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
25AM9155

RoHS

Each
1+$2.740
25+$2.270
100+$2.100
250+$1.930
500+$1.720
More Pricing...
7.5ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kVDC
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
25AM9104

RoHS

Each
1+$2.370
25+$1.960
100+$1.810
250+$1.670
500+$1.490
More Pricing...
7.5ohm
MP PDMT Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Chassis Mount
28mm
27mm
14mm
-55°C
275°C
-
47Y5578

RoHS

Each
Pricing is unavailable. Please contact customer services.
7.5ohm
HS Series
50W
± 1%
Solder Lug
1.25kVDC
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK