Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHEDS-5600#A06
Newark Part No.54K2766
Product RangeHEDS-56xx Series
Your Part Number
Technical Datasheet
122 In Stock
20 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $82.740 |
| 5+ | $72.500 |
| 10+ | $68.520 |
| 25+ | $63.650 |
| 50+ | $59.660 |
| 100+ | $56.970 |
Price for:Each
Minimum: 1
Multiple: 1
$82.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-5600#A06
Newark Part No.54K2766
Product RangeHEDS-56xx Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution500PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingScrew Mount
Product RangeHEDS-56xx Series
Rotational Speed Max30000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter6.35mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (23-Jan-2024)
Product Overview
High performance, low cost, two channel optical incremental encoder emphasize high reliability, high resolution and easy assembly. It provides motion detection at a low cost, making them ideal for high volume applications. Typical applications include printers, plotters, tape drives, positioning tables and automatic handlers.
- Quick and easy assembly
- No signal adjustment required
- External mounting ears available
- Resolutions up to 1024 counts per revolution
- Small size
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
500PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HEDS-56xx Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
6.35mm
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Screw Mount
Rotational Speed Max
30000rpm
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Termination
Solder Pin
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability