0
0 Items$0.00

500PPR Rotary Encoders :

65 Products Found
Find a huge range of 500PPR Rotary Encoders at Newark Electronics Mexico. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Sick, Broadcom, RED Lion Controls, Hengstler & Autonics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
54K2757

RoHS

Date/Lot Code

Each
1+$81.640
5+$71.200
10+$67.150
25+$62.160
50+$58.290
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDS-55xx Series
-
2Channels
No Shaft
-
6.35mm
4.5V
5.5V
-40°C
100°C
-
-
PC Pin
54K2766

RoHS

Each
1+$81.160
5+$71.690
10+$67.600
25+$62.680
50+$59.140
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDS-56xx Series
-
2Channels
No Shaft
-
6.35mm
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
58Y4786

RoHS

Each
1+$76.890
5+$68.630
10+$64.700
25+$60.080
50+$56.650
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDS-55xx Series
-
2Channels
No Shaft
-
8mm
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
58Y4788

RoHS

Each
1+$71.590
5+$63.980
10+$60.380
25+$56.110
50+$52.990
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDS-55xx Series
-
3Channels
No Shaft
-
6.35mm
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
58Y4789

RoHS

Each
1+$72.410
5+$63.270
10+$59.750
25+$55.390
50+$53.940
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDS-55xx Series
-
3Channels
No Shaft
-
4mm
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
58Y4769

RoHS

Each
1+$88.870
5+$77.500
10+$73.230
25+$68.950
50+$65.060
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Line Driver
Screw Mount
30000rpm
HEDL-55XX Series
-
3Channels
No Shaft
-
8mm
4.5V
5.5V
-40°C
100°C
-
-
10 Pin Connector
58Y4791

RoHS

Each
1+$78.450
5+$68.410
10+$64.520
25+$59.730
50+$56.360
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDS-55xx Series
-
3Channels
No Shaft
-
5mm
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
97K1198

RoHS

Each
1+$77.270
5+$67.060
10+$60.820
25+$56.080
50+$54.060
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Line Driver
Screw Mount
30000rpm
HEDL-56XX Series
-
3Channels
No Shaft
-
8mm
4.5V
5.5V
-40°C
100°C
-
-
10 Pin Connector
58Y4767

RoHS

Each
1+$87.350
5+$76.210
10+$72.030
25+$67.840
50+$66.700
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Line Driver
Screw Mount
30000rpm
HEDL-55XX Series
-
3Channels
No Shaft
-
4mm
4.5V
5.5V
-40°C
100°C
-
-
10 Pin Connector
14M7533

RoHS

Date/Lot Code

Each
1+$39.030
5+$33.520
10+$31.380
25+$29.000
50+$27.140
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
-
HEDS-91xx Series
-
2Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
54K2781

RoHS

Date/Lot Code

Each
1+$57.830
5+$50.420
10+$47.540
25+$44.010
50+$41.520
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
30000rpm
HEDS-91xx Series
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
58Y4790

RoHS

Each
1+$78.170
5+$69.040
10+$65.090
25+$61.790
50+$58.280
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDS-55xx Series
-
3Channels
No Shaft
-
6mm
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
97K1230

RoHS

Each
1+$82.420
5+$71.870
10+$67.790
25+$62.750
50+$59.210
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDS-55xx Series
500
2Channels
No Shaft
-
6mm
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
58Y4787

RoHS

Each
1+$80.570
5+$70.240
10+$66.230
25+$61.300
50+$57.820
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDS-55xx Series
-
2Channels
No Shaft
-
5mm
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
58Y4793

RoHS

Each
1+$78.630
5+$70.200
10+$66.200
25+$61.470
50+$58.000
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDS-56xx Series
-
3Channels
No Shaft
-
6.35mm
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
58Y4770

RoHS

Each
1+$86.280
5+$77.020
10+$68.970
25+$65.050
50+$62.590
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Line Driver
Screw Mount
30000rpm
HEDL-55XX Series
-
3Channels
No Shaft
-
5mm
4.5V
5.5V
-40°C
100°C
-
-
Cable with Connector
01AH7452

RoHS

Each
1+$98.000
5+$85.100
10+$80.090
25+$73.940
50+$69.600
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
-
RE30E Series
-
3Channels
D Type Flatted End
10mm
4mm
5V
12V
0°C
70°C
IP40
IP40
Wire Leaded
58Y4768

RoHS

Each
1+$87.430
5+$77.240
10+$68.950
25+$65.050
50+$62.650
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Line Driver
Screw Mount
30000rpm
HEDL-55XX Series
-
3Channels
No Shaft
-
6mm
4.5V
5.5V
-40°C
100°C
-
-
Cable with Connector
98AK5971

RoHS

Each
1+$442.870
5+$418.910
10+$401.070
25+$378.900
50+$355.460
Mechanical
Incremental
500PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
10mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
Cable
98AK5819

RoHS

Each
1+$269.310
5+$251.180
10+$243.410
25+$239.340
50+$235.270
Mechanical
Incremental
500PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
22T1225

RoHS

Each
1+$246.020
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
HTL
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
22T1224

RoHS

Each
1+$248.360
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
63R5298

RoHS

Each
1+$510.300
Optical
Incremental
500PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZCH Series
-
2Channels
D Type Flatted End
31.8mm
9.53mm
8V
28V
0°C
70°C
IP54
-
Wire Leaded
19P7203

RoHS

Each
1+$462.000
Mechanical
Incremental
500PPR
0 Detents
-
Without Push Switch
Quadrature
Servo Mount
8000rpm
ZSD Series
-
2Channels
Flatted End
12.7mm
6.34mm
4.75V
28V
-20°C
85°C
IP64
-
Wire Leaded
97K1229

RoHS

Each
1+$80.730
5+$71.320
10+$67.260
25+$62.370
50+$58.840
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDS-55xx Series
500
2Channels
No Shaft
-
4mm
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
1-25 of 65 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM