Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoZCH0500CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63R5298
Product RangeZCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $510.300 |
Price for:Each
Minimum: 1
Multiple: 1
$510.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoZCH0500CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63R5298
Product RangeZCH Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution500PPR
No. of Detents0 Detents
Orientation-
Push SwitchWithout Push Switch
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingChassis Mount
Product RangeZCH Series
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length31.8mm
Shaft Diameter9.53mm
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min0°C
Operating Temperature Max70°C
IP RatingIP54
TerminationWire Leaded
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
500PPR
Orientation
-
Encoder Output
NPN Open Collector, Quadrature
Product Range
ZCH Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
9.53mm
Supply Voltage Max
28V
Operating Temperature Max
70°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Speed Max
6000rpm
No. of Channels
2Channels
Shaft Length
31.8mm
Supply Voltage Min
8V
Operating Temperature Min
0°C
IP Rating
IP54
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A001
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
