77 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $42.850 |
| 5+ | $37.570 |
| 10+ | $34.830 |
| 25+ | $32.930 |
| 50+ | $31.280 |
| 100+ | $28.540 |
Product Information
Product Overview
The HEDS-9100#B00 is a 2-channel high performance optical incremental Encoder Module provides sophisticated motion detection, making them ideal for high volume applications. Typical applications include printers, plotters and tape drives. The module consist of a lensed (LED) source and a detector IC enclosed. Due to a highly collimated light source and unique photo detector array, this module is extremely tolerant to mounting misalignment. The 2-channel digital outputs and the single 5V supply input are accessed through five 0.025-inch square pins located on 0.1-inch centers.
- High resolution
- Easy to mount
- No signal adjustment required
- Small size
- Two channel quadrature output
- TTL compatible
- -40 to 100°C Operating temperature range
Applications
Computers & Computer Peripherals, Building Automation, Industrial
Technical Specifications
Optical
1000PPR
Vertical
Quadrature
HEDS-9X0X
-
No Shaft
-
5.5V
100°C
-
No SVHC (23-Jan-2024)
Incremental
0 Detents
Without Push Switch
Chassis Mount
-
2Channels
-
4.5V
-40°C
-
Solder Pin
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate