Need more?
| Quantity | Price |
|---|---|
| 1+ | $56.680 |
| 5+ | $49.670 |
| 10+ | $46.960 |
| 25+ | $43.610 |
| 50+ | $41.260 |
| 100+ | $39.680 |
| 300+ | $37.320 |
Product Information
Product Overview
The HEDS-9140#A00 is a Three Channel Optical Incremental Encoder with code wheel. Low cost module detects rotary position. Each module consists of a lensed LED source and a detector IC enclosed in a small plastic package. Due to a highly collimated light source and a unique photo detector array, these modules provide the same high performance found in the HEDS-9000/9100 two channel encoder family.
- Three channel quadrature output with optional index pulse
- Quick and easy assembly
- No signal adjustment required
- TTL compatible
- 500 CPR
Applications
Industrial, Computers & Computer Peripherals, Automation & Process Control
Warnings
Normal handling precautions should be taken to avoid static discharge. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Optical
500PPR
Vertical
Quadrature
HEDS-91xx Series
-
No Shaft
-
5.5V
100°C
-
No SVHC (23-Jan-2024)
Incremental
0 Detents
Without Push Switch
Chassis Mount
30000rpm
3Channels
-
4.5V
-40°C
-
Solder Pin
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate