Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.210 |
Price for:Each
Minimum: 1
Multiple: 1
$26.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoFN-1280
Newark Part No.05M4114
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth43.6mm
Bearing Type-
Air Flow - CFM105CFM
Noise Rating46dBA
Power Rating17W
Rated Speed-
Power Connection Type-
Current Rating210mA
IP Rating-
Air Flow - m3/min2.973m³/min
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FN-1280 is an AC Fan with 105CFM air flow and 46dBA noise level. It features one-piece zinc die-cast housing with plain or black finishing and thermoplastic impeller.
- UL94V-0 Flammability rating
- -20 to +60°C Operating temperature
- Optional wire form finger guard
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
-
Noise Rating
46dBA
Rated Speed
-
Current Rating
210mA
Air Flow - m3/min
2.973m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
43.6mm
Air Flow - CFM
105CFM
Power Rating
17W
Power Connection Type
-
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for FN-1280
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability