• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      878EX-N5

                      Sounder, 110 dB, 120 VAC, NEMA 4X, 106 mm, 870EX Series

                      EDWARDS SIGNALING PRODUCTS 878EX-N5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDWARDS SIGNALING PRODUCTS
                      Manufacturer Part No878EX-N5
                      Newark Part No.92F6368
                      Product Range870EX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$2,518.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,518.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEDWARDS SIGNALING PRODUCTS
                      Manufacturer Part No878EX-N5
                      Newark Part No.92F6368
                      Product Range870EX Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC120VAC
                      Supply Voltage VDC-
                      Tones-
                      Sound Pressure Level (SPL)110dB
                      IP / NEMA RatingNEMA 4X
                      Product Range870EX Series
                      Resonant Frequency-
                      Current Consumption130mA
                      External Depth106mm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      SVHCTo Be Advised

                      Technical Specifications

                      Supply Voltage VAC

                      120VAC

                      Tones

                      -

                      IP / NEMA Rating

                      NEMA 4X

                      Resonant Frequency

                      -

                      External Depth

                      106mm

                      Operating Temperature Max

                      -

                      Supply Voltage VDC

                      -

                      Sound Pressure Level (SPL)

                      110dB

                      Product Range

                      870EX Series

                      Current Consumption

                      130mA

                      Operating Temperature Min

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate