Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No878EX-N5Copy
Newark Part No.92F6368
Product Range870EX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,130.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2,130.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No878EX-N5Copy
Newark Part No.92F6368
Product Range870EX Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
Tones-
Sound Pressure Level (SPL)110dB
IP / NEMA RatingNEMA 4X
Product Range870EX Series
Resonant Frequency-
Current Consumption130mA
External Depth106mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
120V
Tones
-
IP / NEMA Rating
NEMA 4X
Resonant Frequency
-
External Depth
106mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
110dB
Product Range
870EX Series
Current Consumption
130mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
