• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      SG-TL70P-A

                      Audible Module, 2.84" Height, 104dB, Multiple Tones, 75mA, IP65, 30VDC, -40 to 50°C, TL70 Pro Series

                      Date/Lot Code

                      BANNER ENGINEERING SG-TL70P-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoSG-TL70P-A
                      Newark Part No.23AM1419
                      Product RangeTL70 Pro Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$111.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $111.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoSG-TL70P-A
                      Newark Part No.23AM1419
                      Product RangeTL70 Pro Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC-
                      Supply Voltage VDC30V
                      TonesMultiple
                      Sound Pressure Level (SPL)104dB
                      IP / NEMA RatingIP65
                      Product RangeTL70 Pro Series
                      Resonant Frequency-
                      Current Consumption75mA
                      External Depth2.84"
                      Operating Temperature Min-40°C
                      Operating Temperature Max50°C
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Supply Voltage VAC

                      -

                      Tones

                      Multiple

                      IP / NEMA Rating

                      IP65

                      Resonant Frequency

                      -

                      External Depth

                      2.84"

                      Operating Temperature Max

                      50°C

                      Supply Voltage VDC

                      30V

                      Sound Pressure Level (SPL)

                      104dB

                      Product Range

                      TL70 Pro Series

                      Current Consumption

                      75mA

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability